Classwise

Classwise is a classroom response system: every pupil answers quizzes on a handheld Classpad, with no Wi-Fi, logins or tablets needed. Choose the Classwise 30 for a full class, or build your own set from Classpads in packs of 10 and a control hub with docking station, which charges up to 40.

Classwise
Filters

Discover the Classwise classroom response system

Ask the class a question and the same three hands go up. The rest might know the answer, or might be completely lost, and you won't find out until the test. A classroom response system fixes that by giving every pupil a way to answer, so you see the whole room's understanding in seconds rather than guessing from the keen few.

Classwise does it without adding to the school's device headache. The control hub plugs into the teacher's computer by USB, and the browser recognises it with no drivers to install. It talks to each pupil's Classpad by radio, so it doesn't lean on the school Wi-Fi or need pupil phones, tablets or logins. Questions appear on your projector or interactive display, and the Classpad's four buttons light up in matching colours, so even younger pupils can answer without reading a menu. A gentle vibration tells them if they got it right, and you can switch that off for tests.


Trustpilot