This Bresser Optik Infrared Digital Scouting Camera is an automatic digital surveillance camera that can be triggered by human (or animal) movement within a certain area monitored by a high sensitive Passive Infrared (PIR) motion sensor.
High quality pictures (up to 3M pixels) or video clips (VGA) can be captured during the day, while at night, the built-in infrared LEDs function as a flashlight, allowing the camera to take clear pictures or videos (monochrome).
Manufactured to remain resistant against water and snow for outside use, this quality camera can also be used as a portable digital camera - pictures or videos can be taken manually by simply pressing OK. The camera is also equipped with the following I/O interfaces: USB connector, SD-card slot, TV output and external DC power connector, while on the head of camera there is a lock hole to guard against theft.
- Watertight
- 142 x 82 x 60mm (L x W x H)
- 640 x 480 pix optical video resolution
- 4x AAA batteries (not included)
- Manufacturer's part 3310000
Batteries |
4 x AAA batteries |
Dimensions |
(L x W x H) 142 x 82 x 60mm |
Optical video resolution |
640 x 480pix |
Watertight |
Yes |