Bralo 1250003010 Dome Head Copper Blind Rivets Ø 3mm x 10mm - Pack Of 500

MPN
1250003010
Brand
Bralo
EAN-13
8423552011416
Order Code
49-5361

Discontinued


These dome head standard blind rivets from Bralo have a copper body and mandrel made from zinc-plated steel. These "pop" rivets have a 3mm diameter thread and a length of 10mm.
  • Suitable for use with panel thicknesses from 5 to 7mm
  • Supplied in pack of 500
  • Manufacturer's part 01250003010
Type Blind rivet
Diameter 3mm
Length 10mm

Trustpilot