Brainboxes SW-718 Embedded Industrial 8 Port Gigabit Ethernet Switch

MPN
SW-718
Brand
Brainboxes
EAN-13
837324005134
Order Code
43-1772
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 2 days

Embedded Industrial 8 Port Gigabit Ethernet Switch - Compact industrial 8 Port Gigabit Ethernet unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 29mm wide and 95mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
  • 8 Port Hardened Gigabit Ethernet Switch
  • Integrated DIN Rail Mount with grounding
  • Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
  • Redundant dual power inputs - reduces risk of power outage
  • Compact Hardened Enclosure
  • Industrial operating temp range -40°C to +80°C / -40°F to +176°F
Type Unmanaged Switch
PoE No
RJ45 Ports 8

Reviews

Be the first to submit a review

Trustpilot