Brainboxes SW-581 Industrial Gigabit SFP Media Converter

MPN
SW-581
Brand
Brainboxes
EAN-13
837324005042
Order Code
43-1762
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.52
10+ £65.35
50+ £63.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 2 days

Industrial Gigabit SFP Media Converter - Cost-effective connectivity – economical way to integrate devices into a fibre optic network. Scalability: Combine with other switches in the range to create a comprehensive and future-proof network solution

Galvanically Isolated Ethernet Ports. Automatic detection of data transmission speed: 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.


  • Cost-effective connectivity - economical way to integrate devices into a fibre optic network
  • Plug and play integration - simple, targeted setup
  • Allows for extended range and reliability of fibre optics
  • Easy transition - bridge legacy devices and newer fibre optic infrastructure
  • Industrial temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Jumbo Frame support up to 9K frames
  • Integral DIN mount
  • SFP Port Power Overcurrent protection
Type Media Converter
PoE No
RJ45 Ports 1

Reviews

Be the first to submit a review

Trustpilot