Brainboxes SW-535 Industrial 5 Port PoE+ Gigabit Ethernet Switch

MPN
SW-535
Brand
Brainboxes
EAN-13
837324005073
Order Code
43-1765
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £148.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 2 days

Industrial 5 Port PoE+ 10/100 Ethernet Switch - Designed for demanding environments, Brainboxes Industrial PoE Switches remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data.
Available with Fast and Gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, Brainboxes PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.
  • Streamlined installation - electrical power and data over the same cable
  • 4 PoE+ capable ports - fully compliant to IEEE 802.3af/at
  • High PoE power budget 90W @ 70ºC between all 4 PoE ports simultaneously - efficiently deliver power to connected devices
  • Robust industrial design - operating temp -40°C to +70°C / -40°F to +158°F
  • Redundant dual power inputs +44V to +57V DC: enhances system reliability
  • Smart LED indicators: real-time status information, quick visual monitoring
  • Compatible DIN rail power supply available: PW-301
Type Unmanaged Switch
RJ45 Ports 5
PoE Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot