Brainboxes SW-184 Embedded 1 SFP & 4 Port Gigabit Ethernet Switch

MPN
SW-184
Brand
Brainboxes
Order Code
43-1773
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 1 day

Brainboxes SW-184 is a robust embedded SFP Gigabit Industrial Ethernet Switch featuring one SFP and four Gigabit Ethernet ports designed for high-speed data transmission and network resilience. With a low power consumption of 4.2W, it is ideal for applications requiring efficient network segmentation and fibre-optic connections in demanding environments. The smart LED indicators provide real-time network status, making it suitable for managing complex industrial networks. The modular design of the switch and support for SFP transceivers enables adding new devices or upgrade existing ones without the need for major changes to infrastructure.
  • Wide input voltage range: +5V to +30VDC - can be powered by a variety of sources
  • Operates reliably in extreme environmental conditions
  • Redundant dual power inputs for reduced risk of power outages, ensuring continuous operation
  • Low latency - quick response times, critical for real-time communication applications
  • Improved network efficiency for faster data transmission and minimal network congestion
Type Embedded Ethernet
PoE No
RJ45 Ports 4

Reviews

Be the first to submit a review

Trustpilot