Brainboxes SW-135 Embedded 5 Port PoE+ Gigabit Ethernet Switch

MPN
SW-135
Brand
Brainboxes
EAN-13
837324005066
Order Code
43-1763
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £91.91
10+ £89.12
50+ £86.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 2 days

Embedded 5 Port PoE+ Gigabit Ethernet Switch - Designed for demanding environments, Brainboxes Industrial PoE Switches remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data.
Available with Fast and Gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, Brainboxes PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.

Compact embeddable 5 Port PoE+ Gigabit Ethernet device.

Simplify industrial setups with streamlined power and automatic PoE, setting the standard for efficient CCTV and Vision Systems.

Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +70°C (-40°F to 158°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required.




Type Embedded Ethernet
PoE Yes
RJ45 Ports 5

Reviews

Be the first to submit a review

Trustpilot