Brainboxes SW-118 Industrial 8 Port Gigabit Ethernet Switch DIN Rail Mountable

MPN
SW-118
Brand
Brainboxes
EAN-13
837324005097
Order Code
43-1770
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 2 days

Industrial 8 Port Gigabit Ethernet Switch DIN Rail Mountable - Industrial 8 Port Gigabit unmanaged Ethernet switch. Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for embedded applications.
  • 8 Port Gigabit Ethernet Switch
  • Ready for embedded applications
  • Redundant dual power inputs: +5V to +30V DC
  • Industrial operating temp range -40°C to +80°C / -40°F to +176°F
  • Lifetime Warranty and Support
Type Unmanaged Switch
PoE No
RJ45 Ports 8

Reviews

Be the first to submit a review

Trustpilot