Brainboxes PE-415 Pure Embedded Industrial 5 Port Gigabit Ethernet Switch

MPN
PE-415
Brand
Brainboxes
EAN-13
837324005325
Order Code
43-1768
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £149.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 2 days

Pure Embedded Industrial Gigabit Ethernet Switch Evaluation Kit – allows easy access to all features of the PE-515* and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made.

PE-415 Embedded Industrial Gigabit Ethernet Evaluation Kit includes:

  • Pure Embedded Industrial 5 Port Gigabit Ethernet Switch (PE-515)*
  • Evaluation Board (breaks out all ports and functionality to RJ45 or usable headers)
  • 5x IDC Header to RJ45 Cable
  • IDC Headers
  • USB Power Cable

  • 3D CAD files and PCB footprints
  • Mega compact form – smaller than a standard business card (55x55x10mm)
  • Seamless integration with design software – logical placements and fixed distances
  • Board-to-board and board-to-cable connection
  • Stability of design guaranteed for min. 10 years
  • LEDs visible in all orientations – option to route through fibre
Type Embedded Ethernet
PoE No
RJ45 Ports 5

Reviews

Be the first to submit a review

Trustpilot