Brainboxes ED-038 Ethernet to 3 Relay + 3 Digital Inputs

MPN
ED-038
Brand
Brainboxes
EAN-13
837324009835
Order Code
43-1750
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £121.39
10+ £118.63
50+ £115.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 2 days

Brainboxes ED-038 Ethernet to 3 Relay + 3 Digital Inputs can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It behaves as a web relay controlled over ethernet. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser. The device can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.

The ED product range is designed for harsh environments. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over temperature protection to allow the widest possible usage and range of devices.

The outputs are good for driving hot and cold resistive loads, capacitive loads and inductive loads and are especially suited for loads with high inrush currents such as cold bulbs/lamps and motors. Typical applications are control and switching of AC and DC motors, Fans, relay drivers, pumps, Voltage Regulators and Battery Chargers, LEDs and Bulbs, Air Conditioning, Heaters and Solenoids.

Offers robust and intelligent ‘control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side'. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications.

Typical applications are control and switching of AC and DC motors, Fans, relay drivers, pumps, Voltage Regulators and Battery Chargers, LEDs and Bulbs, Air Conditioning, Heaters and Solenoids.



  • 3 Form A Relays and 3 Digital Inputs
  • Relays: 5A @ 30 VDC, 5A @ 250VAC, 5 A @ 110VAC
  • Factory floor process control and automation
  • User friendly software interface
  • Legacy compatible
  • -10°C to +60°C / -14°C to +140°C Temperature range
  • Wall mountable
  • Software APIs for Visual Basic
  • C# and more
Type Ethernet to Relay
PoE No
Mounting Type DIN
RJ45 Ports 1

Reviews

Be the first to submit a review

Trustpilot