BR100/03 DIAC

BR100/03 DIAC

Order Code:

47-3264

Brand: NXP MPN: BR100/03

Discontinued


Silicon Bi-directional Trigger Device, 36V Breakover Voltage, 50uA Breakover Current, 7V Output Voltage, 2A Repetitive Peak On-state Current, 150mW Power, 3.5V, 1.5us Rise Time, SOD-27, 100°C, 4.5mm, 1.95mm, Tape & Reel, Silicon Bidirectional Trigger Device in a Glass Envelope, Combines 74ABT245 and 74ABT374 Type Functions in One Device, Independent Registers for a and B Buses, Power-up 3-state, Power-up Reset, Live Insertion/extraction Permitted, Suitable for use in Triac and Thyristor Trigger Circuits, Supplied in Reel
Breakover current (Ibo) 50µA
Breakover Voltage (Vbo) 36V
Breakover voltage symmetry 3.5V
Junction Operating Temperature (Tj) 100°C
Length 4.5mm
Output Voltage (Vo) 7V
Package/Case SOD-27
Power Dissipation (Pd) 150mW
Repetitive Peak On State Current (Itrm) 2A
Rise Time 1.5us
Width 1.95mm

Trustpilot