Boxexpert BXPPABST250350150-F01 Fleet Switchboard Cabinet ABS IP65 Grey

MPN
BXPPABST250350150-F01
Brand
Boxexpert
EAN-13
4260543450885
Order Code
08-6465
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Boxexpert switchboard cabinet, model BXPPABST250350150-F01, is made of acrylonitrile butadiene styrene and polycarbonate with dimensions of 250 x 350 x 150 mm. It comes in a light grey finish and is designed to house electrical components securely. This product is typically used in various industrial and commercial environments for electrical installations.
Type Switchboard cabinet
Enclosure Height 350mm
Enclosure Length 150mm
Enclosure Width 250mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 250 x 350 x 150 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot