Boxexpert BXPPABSG300400220-F01 Fleet Switchboard Cabinet ABS IP65 Grey

MPN
BXPPABSG300400220-F01
Brand
Boxexpert
EAN-13
4260543450816
Order Code
08-6461
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Boxexpert BXPPABSG300400220-F01 switchboard cabinet is made from acrylonitrile butadiene styrene and comes in light grey. Measuring 300 x 400 x 220 mm, it provides a durable and protective enclosure for electrical components. Typically used in industrial or commercial settings, it helps organise and safeguard electrical installations.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 220mm
Enclosure Width 300mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 300 x 400 x 220 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot