Boxexpert BXPPABSG250350150-F01 Fleet Cabinet 250x350x150 ABS Grey IP65

MPN
BXPPABSG250350150-F01
Brand
Boxexpert
EAN-13
4260543450793
Order Code
08-6459
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Boxexpert manufactures the BXPPABSG250350150-F01 switchboard cabinet, constructed from acrylonitrile butadiene styrene in a light grey finish. The cabinet measures 250 x 350 x 150 mm, offering durability and a sleek design. It is ideal for housing electrical components in residential and commercial installations.
Type Switchboard cabinet
Enclosure Height 350mm
Enclosure Length 150mm
Enclosure Width 250mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 250 x 350 x 150 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot