Boxexpert BXPPABSBT350500190-F01 Fitting Bracket ABS Black 190x350x500mm

MPN
BXPPABSBT350500190-F01
Brand
Boxexpert
EAN-13
4260543453244
Order Code
08-6457
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Boxexpert manufactures the BXPPABSBT350500190-F01 fitting bracket, which measures 190 x 350 x 500 mm and is made from black ABS plastic. This versatile fitting bracket is ideal for securing and supporting components in electrical installations or construction projects. Suitable for both professional and DIY use, its robust design ensures reliable performance.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 190 x 350 x 500 mm
Enclosure Height 500mm
Enclosure Length 190mm
Enclosure Width 350mm
Halogen-free Yes
IP Rating IP65, IK08

Reviews

Be the first to submit a review

Trustpilot