Boxexpert BXPPABSBT300400170-F01 Fleet Bracket ABS Plastic Black 170x300x400mm

MPN
BXPPABSBT300400170-F01
Brand
Boxexpert
EAN-13
4260543453220
Order Code
08-6455
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Boxexpert BXPPABSBT300400170-F01 fitting bracket is made from durable ABS plastic and comes in a sleek black colour. This fitting bracket measures 170 x 300 x 400 mm, providing robust support and stability. It is typically used in various mounting and support applications, such as securing electrical or mechanical components.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 170 x 300 x 400 mm
Enclosure Height 400mm
Enclosure Length 170mm
Enclosure Width 300mm
Halogen-free Yes
IP Rating IP65, IK08

Reviews

Be the first to submit a review

Trustpilot