Boxexpert BXPPABSBT250350150-F01 Fleet Fitting Bracket Black ABS 150x250x350mm

MPN
BXPPABSBT250350150-F01
Brand
Boxexpert
EAN-13
4260543453213
Order Code
08-6454
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Boxexpert BXPPABSBT250350150-F01 fitting bracket is made from ABS plastic and comes in black. It measures 150 x 250 x 350 millimetres and is durable and sturdy. This bracket is typically used for securing or stabilising components in various equipment or structural applications.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 150 x 250 x 350 mm
Enclosure Height 350mm
Enclosure Length 150mm
Enclosure Width 250mm
Halogen-free Yes
IP Rating IP65, IK08

Reviews

Be the first to submit a review

Trustpilot