Boxexpert BXPPABSBT200300130-F01 Fleet Bracket 130x200x300mm Black ABS

MPN
BXPPABSBT200300130-F01
Brand
Boxexpert
EAN-13
4260543453206
Order Code
08-6453
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Boxexpert BXPPABSBT200300130-F01 is a fitting bracket crafted from black ABS plastic. This 130 x 200 x 300 mm component is sold in individual pieces. Commonly used for mounting or securing applications, it is well-suited for both industrial and domestic environments.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 130 x 200 x 300 mm
Enclosure Height 300mm
Enclosure Length 130mm
Enclosure Width 200mm
Halogen-free Yes
IP Rating IP65, IK08

Reviews

Be the first to submit a review

Trustpilot