Boxexpert BXPPABSB250350150-F01 Fleet Blackline Fitting Bracket ABS Black

MPN
BXPPABSB250350150-F01
Brand
Boxexpert
EAN-13
4260543453091
Order Code
08-6449
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Boxexpert BXPPABSB250350150-F01 is a black fitting bracket made from durable ABS plastic, with dimensions of 150 x 250 x 350 mm. This bracket is typically used in various mounting applications where stability and corrosion resistance are required. It is commonly employed in both industrial and household settings for securing panels or equipment.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 150 x 250 x 350 mm
Enclosure Height 350mm
Enclosure Length 150mm
Enclosure Width 250mm
Halogen-free Yes
IP Rating IP65, IK10

Reviews

Be the first to submit a review

Trustpilot