Bourns SMBJ28A TVS Diode 31.1V 600W DO-214AA Surge Suppression Diode

MPN
SMBJ28A
Brand
Bourns
EAN-13
2050009630980
Order Code
15-9983
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bourns SMBJ28A is a semiconductor diode designed specifically for transient voltage suppression, providing 28 volts of reverse standoff voltage with a peak pulse power dissipation of 600 watts in the DO-214AA package. As a Transient Voltage Suppressor (TVS) diode, it effectively protects sensitive electronic components from overvoltage transients such as those induced by lightning strikes and other voltage spikes by utilising its pn junction characteristics to block or clamp excessive voltages. This diode's low clamping voltage and fast response time make it ideal for safeguarding circuit interfaces in a variety of applications, including telecommunications equipment, automotive electronics, and industrial control systems. With its compact form factor and robust design, the SMBJ28A aids in ensuring the reliability and longevity of electronic systems subject to high voltage transients.
Type SMBJ28A
Package Type DO-214AA
Breakdown Voltage U(BR) 31.1V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 28V

Reviews

Be the first to submit a review

Trustpilot