Bourns PV37W105A01B00 1M Cermet Trimmer Potentiometer 10% 0.25

Bourns PV37W105A01B00 1M Cermet Trimmer Potentiometer 10% 0.25

MPN
PV37W105A01B00
Brand
Bourns
Order Code
68-1124
Country of Origin
Costa Rica

Discontinued


A 1M 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV37W series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Type Cermet Trimmer
Resistance 1MΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot