Bourns H-46-6A Control knob Black 46mm x 24mm 1 piece Control Buttons

MPN
H-46-6A
Brand
Bourns
EAN-13
2050009630768
Order Code
15-9973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.12 £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Bourns H-46-6A is a precision control knob, characterised by its black colour and dimensions of 46mm in diameter and 24mm in height. Designated by the alternate description 2996420, this product is engineered for accurate and reliable interface with rotary potentiometers or variable capacitors. With its durable construction, the H-46-6A provides excellent tactile feedback, making it suitable for use in applications such as audio equipment, instrumentation, and other electronic devices needing precise manual adjustments. Its robust design ensures dependable performance in demanding environments, meeting the requirements of both professional and hobbyist engineers.
Type Control Knob
Diameter 46mm
Colour Black
Axle mount 6.35mm
Height 24mm

Reviews

Be the first to submit a review

Trustpilot