Bourns H-23-6A Rotary button Black 22.2 mm x 21.3 mm Control Buttons 1 pc

MPN
H-23-6A
Brand
Bourns
EAN-13
2050009630751
Order Code
15-9972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bourns H-23-6A Rotary button black is a control component measuring 22.2 mm by 21.3 mm and classified under part number 2996419. As in the range, it is designed for precise operation, boasting a robust structure that suits demanding applications. Commonly employed in industrial control systems, these buttons are integral to electronic interfaces that require reliable and user-friendly input methods. The H-23-6A's ergonomic design and compatibility with various control panels make it a versatile choice for engineers looking to implement efficient human-machine interaction components.
Type Control Knob
Diameter 22.2mm
Material Metal
Colour Black
Axle mount 6.35mm
Height 21.3mm

Reviews

Be the first to submit a review

Trustpilot