Bourns CDSOD323-T03C TVS diode 4V 350W surge protection SOD 323 package

MPN
CDSOD323-T03C
Brand
Bourns
EAN-13
2050009632069
Order Code
15-9963
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Bourns CDSOD323-T03C is a transient voltage suppression (TVS) diode designed to protect sensitive electronic components from voltage spikes. This semiconductor diode, housed in a compact SOD-323 package, provides a voltage clamping solution through its pn junction, capable of withstanding surges up to 350 watts. It is particularly effective in overvoltage protection applications, functioning as both a suppressor diode and a blocking diode. This makes it an ideal choice for safeguarding data lines, power buses, and various communication structures in consumer electronics, industrial equipment, and automotive systems. Its reliable performance and small footprint make the CDSOD323-T03C suitable for high-density printed circuit board designs requiring efficient surge protection.
Type CDSOD323-T03C
Package Type SOD 323
Breakdown Voltage U(BR) 4V
Diode capacitance C(D) 3pF
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Power (max) P(TOT) 350W
Product Type TVS diode
Reverse Voltage U(R) 3.3V

Reviews

Be the first to submit a review

Trustpilot