Bourns 3549H-1AA-502A 5K ±10% Hybriton 10 Turn Precision Potentiometer

MPN
3549H-1AA-502A
Brand
Bourns
Order Code
50-8970

Discontinued


This 5K 10% precision potentiometer has a 10-turn design with a very high rotational load life to produce a pot that is especially suitable for HMI and MMI applications.
  • High rotational life
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Resistance 5kO
Tolerance 3%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 12.697mm

Trustpilot