Bourns 3386P-1-504LF 500k 3386p 1 Turn Cermet Trimmer Pot

MPN
3386P-1-504LF
Brand
Bourns
Order Code
68-0550
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.25
25+ £0.894
100+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockAdditional quantity lead time 7 days

Fully enclosed 500k 3/8in 10% 0.5W single turn cermet potentiometer, sealed to withstand industrial cleaning solvents with moulded PCB stand offs.


  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjust style
  • Through-hole mount
  • Bourns 3386P series
Type Cermet Trimmer
Resistance 500kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot