Bourns 3362P-1-202LF 2k 3362p 0.25in Cermet Trimmer Pot

MPN
3362P-1-202LF
Brand
Bourns
Order Code
68-0925
Country of Origin
Costa Rica

Discontinued


Miniature single turn 2k 0.25in 10% 0.5W horizontal cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.


  • Top adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Resistance 2000O
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot