Bourns 3362P-1-103LF 10k 3362p 0.25in Cermet Trimmer Pot

MPN
3362P-1-103LF
Brand
Bourns
Order Code
68-0935
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    1kΩ 10kΩ 100kΩ
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.695
100+ £0.552
500+ £0.522
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,381 in stockAdditional quantity lead time 14 days

Miniature single turn 10k 0.25in 10% 0.5W horizontal cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.


  • Top adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot