Bourns 3329H-1-101LF 100r 3329h 1/4" 1 Turn Cermet Trimmer

MPN
3329H-1-101LF
Brand
Bourns
Order Code
68-0828
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    20Ω 100Ω 500Ω 10kΩ 100kΩ
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.07
50+ £1.58
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 7 days

100R 10% 0.5W 1/4" single turn cermet trimming potentiometer from the Bourns 3329H series. Top adjustment, through hole mount. Sealed to withstand cleaning solvents. 2.5mm pitch spacing and horizontally mounted.


Type Cermet Trimmer
Resistance 100Ω
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.5mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot