Bourns 3314J-1-504E Cermet trimmer 0.25W 500kΩ 210° 240° 1pcs

MPN
3314J-1-504E
Brand
Bourns
EAN-13
2050009628468
Order Code
13-7937
Country of Origin
Taiwan

Discontinued


Bourns 3314J-1-504E is a precision-engineered cermet trimmer, commonly referred to by its alternate description, 2996269 - Bourns 3314J-1-504E. This compact trimmer potentiometer is designed for fine-tuning applications, offering a resistance value of 500kO and a power rating of 0.25 watts. It features an adjustable rotation angle ranging from 210° to 240° for optimal calibration, ensuring precise control over electrical circuits. The Bourns 3314J-1-504E is typically utilised in industrial and consumer electronics, including signal processing equipment, instrumentation, and communication devices, where stable and repeatable parameter settings are essential. Its robust cermet construction provides enhanced temperature stability and reliability over a wide range of environmental conditions.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Trustpilot