Bourns 3314J-1-502E Cermet trimmer 0.25 W 5 kΩ 210° 240° 1 pc

MPN
3314J-1-502E
Brand
Bourns
EAN-13
2050009628444
Order Code
13-7935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bourns 3314J-1-502E is a precision cermet trimmer potentiometer designed to provide reliable performance in electronic circuit applications. This product, also referred to by the alternate description 2996267, features a resistance value of 5 kO with a power rating of 0.25 watts, making it suitable for fine-tuning and calibration tasks in various electronic devices. The trimmer offers a rotational adjustment range of 210° to 240°, allowing for precise resistance setting. Its compact and robust design is ideally suited for use in applications such as signal processing, sensor calibration, and instrumentation where accurate resistance control is essential.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot