Bourns 3314J-1-202E Cermet trimmer 0.25 W 2 kΩ 210°-240° 1 pc Trimmers

MPN
3314J-1-202E
Brand
Bourns
EAN-13
2050009628390
Order Code
13-7930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Bourns 3314J-1-202E is a cermet trimmer offering precise resistance tuning with a value of 2 kO. As , also known under the alternate description 2996262, this trimmer provides a reliable power handling capacity of 0.25 watts. It features a rotational angle between 210° and 240°, enabling fine adjustments in circuit calibration. The Bourns 3314J-1-202E is typically employed in applications requiring precise resistance modifications, such as in communication equipment, test instruments, and other precision circuits where accurate control of signal parameters is crucial.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot