Bourns 3314J-1-201E Cermet trimmer 0.25 W 200 Ω 210° 240° 1 pc Trimmers

MPN
3314J-1-201E
Brand
Bourns
EAN-13
2050009628383
Order Code
13-7929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Bourns 3314J-1-201E, also known as 2996261, is a cermet trimmer potentiometer designed for precision adjustments, featuring a resistance value of 200 ohms. Rated at 0.25 watts, this component offers a mechanical angle of 210 degrees and an electrical angle of 240 degrees, enabling fine-tuning in compact electronic circuits. The trimmer is suitable for a wide range of engineering applications including calibration in industrial controllers, frequency adjustable resistors in communication devices, and offset or gain control in instrumentation. Its robust construction and reliable performance make it an ideal choice for environments where precise resistance adjustments are required.
Type Cermet Trimmer
Resistance 200Ω
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot