Bourns 3314J-1-104E Cermet trimmer 0.25 W 100 kΩ 210° 240° 1 pc

MPN
3314J-1-104E
Brand
Bourns
EAN-13
2050009628376
Order Code
13-7928
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Bourns 3314J-1-104E is a precision-engineered cermet trimmer potentiometer designed for various electronic calibration and tuning applications. This model, also identified by the alternate description 2996260, offers a resistance value of 100 kO with a power rating of 0.25 watts. With an adjustment range between 210 and 240 degrees, it enables accurate and reliable performance in sensitive circuits. Commonly used in instrumentation, telecommunications, and medical devices, it allows for precise resistance adjustments necessary for optimal circuit function. Its durable construction ensures longevity and stability, making it a preferred choice for engineers requiring high-quality trimmer options.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot