Bourns 3314G-1-502E trimmer Cermet 0.25W 5kΩ 210° 240° 1pc

MPN
3314G-1-502E
Brand
Bourns
EAN-13
2050009628338
Order Code
13-7925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Bourns 3314G-1-502E, also known under the alternate description 2996256, is a high-precision trimmer resistor designed for precise electrical circuit adjustment. This product features a resistance value of 5 kO and is constructed using cermet technology, providing a power rating of 0.25W. Its rotational capability of 210° to 240° enables fine tuning within electronic devices. Engineers typically utilise this component in calibration, tuning, and setting applications across a range of industries, including telecommunications, instrumentation, and consumer electronics. The component's reliable performance in these settings underlines its importance in maintaining circuit stability and achieving desired electrical parameters.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot