Bourns 3314G-1-203E Cermet trimmer 0.25W 20kΩ 210° 240° 1pc Trimmers

MPN
3314G-1-203E
Brand
Bourns
EAN-13
2050009628321
Order Code
13-7924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 3314G-1-203E is a cermet trimmer that is engineered for precision and reliability, offering a resistance of 20kO with a power rating of 0.25W. This component is designed with a rotational range of 210° to 240°, providing fine adjustment capabilities for various electronic applications. Manufactured as with an alternate description of 2996255 - Bourns 3314G-1-203E, it is commonly utilised in circuit tuning tasks, including oscillators, filters, and voltage regulators, where precise resistance adjustment is critical. The robust construction and compact design make it ideal for use in applications demanding durability and reliability, such as in industrial equipment and high-performance electronic circuits.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot