Bourns 3314G-1-103E Cermet trimmer 0.25 W 10 kΩ 210° 240° 1 pc

MPN
3314G-1-103E
Brand
Bourns
EAN-13
2050009628307
Order Code
13-7922
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


Bourns 3314G-1-103E is a cermet trimmer resistor, also known by the alternate description 2996253, designed for precision resistance control in electronic circuits. This trimmer offers a resistance of 10 kO, with a power rating of 0.25 watts, and is constructed to allow for a rotational range from 210° to 240°, providing enhanced adjustability in fine-tuning applications. It is that ensures reliable performance for calibration and tuning purposes in instrumentation, consumer electronics, and communication devices. The trimmer's durability and precision make it an ideal choice for engineers seeking stable and dependable variable resistive components.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Trustpilot