Bourns 3314G-1-101E Cermet trimmer 0.25 W 100 Ω 210° 240° 1 pc Trimmers

MPN
3314G-1-101E
Brand
Bourns
EAN-13
2050009628291
Order Code
13-7921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Bourns 3314G-1-101E is a high-precision cermet trimmer, listed as product number 2996252. This component features a resistive value of 100 ohms and is capable of handling a power rating of 0.25 watts, making it suitable for fine-tuning and calibrating applications in electronic circuits. The trimmer offers an adjustable range of rotation between 210 degrees and 240 degrees, providing engineers with precise control over resistance adjustments. Commonly employed in signal processing, audio equipment, and instrumentation, the Bourns 3314G-1-101E ensures reliability and accuracy in settings that demand stable performance amidst fluctuating environmental conditions.
Type Cermet Trimmer
Resistance 100Ω
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot