Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3306W-1-105 1M ±25% 6 mm Vertical Cermet Trimmer Potentiometer

Bourns 3306W-1-105 1M ±25% 6 mm Vertical Cermet Trimmer Potentiometer

Order Code:  

67-0656

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3306W-1-105  Copy to clipboard
 Report an error

Discontinued

Open frame 1M 6mm 25% 0.2W single turn vertical cermet trimming potentiometer from the Bourns 3306W series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Side adjustment
Mounting Style Through hole
Resistance 1MΩ
Adjustment Type Side
Number of Turns 1
Power Rating 0.2W
Pitch 2.54mm
Tolerance 25%

Reviews


Be the first to submit a review