Bourns 3306W-1-103 10K ±25% 6 mm Vertical Cermet Trimmer Potentiometer

MPN
3306W-1-103
Brand
Bourns
Order Code
67-0642
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.327
25+ £0.322
100+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 230 in stockAdditional quantity lead time 7 days

Open frame 10k 6mm 25% 0.2W single turn vertical cermet trimming potentiometer from the Bourns 3306W series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Side adjustment
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 25%
Power Rating 0.2W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot