Bourns 3306P-1-102 1K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

MPN
3306P-1-102
Brand
Bourns
Order Code
67-0606
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.327
25+ £0.255
100+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 127 in stockAdditional quantity lead time 7 days

Open frame 1k 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Type Cermet Trimmer
Resistance 1kΩ
Tolerance 25%
Power Rating 0.2W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot