Bourns 3296X-1-103LF 10K 10% Potentiometer Cermet Trimming 3/8" 0.5W

MPN
3296X-1-103LF
Brand
Bourns
Order Code
68-0392
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £1.49
25+ £1.38
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 62 in stockAdditional quantity lead time 7 days

High quality 10k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Side adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296X series
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot