Bourns 3296W-1-504LF 500k 3296W 10% 3/8 Cermet Trimmer Pot

MPN
3296W-1-504LF
Brand
Bourns
Order Code
68-0355
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £1.70
25+ £1.50
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockAdditional quantity lead time 7 days

High quality 500k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296W series
Type Cermet Trimmer
Resistance 500kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot