Bourns 3296W-1-503LF 50K 10% Potentiometer Cermet Trimming 3/8" 0.5W

MPN
3296W-1-503LF
Brand
Bourns
Order Code
68-0340
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £1.64 £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 119 in stockAdditional quantity lead time 7 days

High quality 50k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296W series
Type Cermet Trimmer
Resistance 50kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot