Bourns 3266X-1-504LF Cermet trimmer linear 0.25 W 500 kΩ 4320 ° 1 pc

MPN
3266X-1-504LF
Brand
Bourns
EAN-13
2050009628598
Order Code
13-7877
View Full Product Range (40)

Discontinued


Bourns 3266X-1-504LF is a precise cermet trimmer potentiometer designed with a resistance value of 500 kO and capable of handling a power rating of 0.25 watts. Classified as , this component is also identified by an alternate description, 2996171 - Bourns 3266X-1-504LF. Featuring a linear taper, the trimmer offers high reliability and precision, with a rotational angle of 4320 degrees to ensure accurate adjustment. Typical applications include use in calibration and tuning circuits where fine adjustment of electrical resistance is essential, across various sectors such as telecommunications, instrumentation, and medical devices. Its robust construction and stable performance make it ideal for environments requiring precision and durability.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Trustpilot