Bourns 3266X-1-503LF 3266X Cermet trimmer 0.25W 50kΩ 4320° 1 piece

MPN
3266X-1-503LF
Brand
Bourns
EAN-13
2050009628581
Order Code
13-7876
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Bourns 3266X-1-503LF is a precision cermet trimmer designed for fine-tuning circuit parameters. This product boasts a resistance value of 50 kO and a rotational capability of 4320 degrees, allowing for precise resistance adjustments within electronic circuits. Rated at 0.25 watts, the trimmer is suitable for applications requiring reliable and stable performance, such as setting reference voltages or adjusting gain in amplifiers. Known alternatively as 2996170, the 3266X-1-503LF is commonly utilised in instrumentation, telecommunications, and other sensitive electronic applications where precise calibration is critical.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot