Bourns 3266X-1-501LF Cermet trimmer linear 0.25 W 500 Ω 4320 ° 1 pc

MPN
3266X-1-501LF
Brand
Bourns
EAN-13
2050009628567
Order Code
13-7875
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bourns 3266X-1-501LF is the manufacturer's part number for a precise cermet trimmer potentiometer. This product variant is also known by the alternate description 2996168. With a linear resistance track of 500 ohms and a power rating of 0.25 watts, this component features an adjustment span of 4320°, allowing for fine tuning in circuit applications. Ideally suited for electronics requiring precise resistance calibration, such as in calibration equipment, sensor signal conditioning, and audio systems, the Bourns 3266X-1-501LF provides reliability and stability essential for demanding engineering applications.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot