Bourns 3266W-1-501LF 500r 0.25in Top Cermet Trimmer Pot

Bourns 3266W-1-501LF 500r 0.25in Top Cermet Trimmer Pot

MPN
3266W-1-501LF
Brand
Bourns
Order Code
68-0200

Discontinued


This top adjustable 500R 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W series
Resistance 500Ω
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot