Bourns 3266W-1-204LF Cermet trimmer linear 0.25 W 200 kΩ 4320 ° 1 pc

MPN
3266W-1-204LF
Brand
Bourns
EAN-13
2050009629663
Order Code
13-7867
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bourns 3266W-1-204LF is a precision cermet trimmer potentiometer designed for applications requiring reliable linear resistance adjustment. This product, also identified as 2996155, offers an adjustable resistance of up to 200 kO with a power rating of 0.25 watts, providing fine-tuning precision in electronic circuits. With a full rotation angle of 4320 degrees, this component ensures enhanced resolution for calibrating sensitive equipment. Typically utilised in applications such as signal conditioning, calibration controls, and feedback circuits in industrial, automotive, and consumer electronics, the 3266W-1-204LF is engineered to deliver long-term stability and reliability in demanding environments.
Type Cermet Trimmer
Resistance 200kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot